text.skipToContent text.skipToNavigation

Manufacturer Part #

TH8082KDC-AAA-000-TU

TH8082 Series 7 to 18 V -40 to +125 °C SMT Enhanced SoloLIN Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 20kbps
Supply Voltage: 7V to 18V
ESD Voltage-Max: ±4kV
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
98
Multiple Of:
98
Total
$50.47
USD
Quantity
Web Price
98+
$0.515
Product Variant Information section