
Manufacturer Part #
TLT9251VLEXUMA1
network ic
Product Specification Section
Infineon TLT9251VLEXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLT9251VLEXUMA1 - Technical Attributes
Attributes Table
Data Rate: | 5Mbps |
Supply Voltage: | 4.5V to 5.5V |
Duplex: | Half-Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Interface: | CAN |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 2A |
Package Style: | PG-TSON-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
PG-TSON-8
Mounting Method:
Surface Mount