Manufacturer Part #
8SLVD2102NLGI
Clock Drivers & Distribution Dual 1:2 LVDS Output Fanout Buffer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Package Style:VFQFPN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Renesas 8SLVD2102NLGI - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Renesas located in Kulim, Malaysia is added as an alternate Final Test Location for the select part# that are currently tested at Renesas Penang, Malaysia. Both Renesas Kulim and Renesas Penang are owned by Renesas and are the mature Test facilities. This change will allow flexibility to test from either facility and will provide increased capacity, flexibility and shorter lead time to meet market demand. Test processing flows and test programs are the same at the two facilities. Electrical test correlation has been completed and based on the test results we do not anticipate any impact on device performance. The testing is fully compatible and transferable between the two facilities with no change to the test coverage. Reason for Change: To provide increased capacity.
Part Status:
Renesas 8SLVD2102NLGI - Technical Attributes
| Type: | Buffer/Driver |
| Supply Voltage: | 2.375V to 2.625V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | VFQFPN-16 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
100 per Bulk
Package Style:
VFQFPN-16
Mounting Method:
Surface Mount