text.skipToContent text.skipToNavigation

Manufacturer Part #

FIN1028M

FIN1028 Series 400 Mbps 3.3 V LVDS 2-Bit High-Speed Differential Receiver SOIC-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 400Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Features & Applications

The FIN1028M is a part of FIN1028 series high speed differential receiver.It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-8 package.

This dual receiver is designed for high-speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100mV, to LVTTL signal levels. LVDS provides low EMI at ultra-low power dissipation, even at high frequencies. This device is ideal for high-speed transfer of clock and data signals.

Features:

  • Greater than 400 Mbs data rate
  • 3.3 V power supply operation
  • 0.4 ns maximum differential pulse skew
  • 2.5 ns maximum propagation delay
  • Low power dissipation
  • Power-Off protection
  • Fail safe protection for open-circuit, shorted and terminated conditions
  • Meets or exceeds the TIA/EIA-644 LVDS standard
  • Flow-through pinout simplifies PCB layout

Applications:

  • Media Tablets
  • Mobile Handsets
  • PMP/MP3 Players
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
9500
Multiple Of:
95
Total
$8,550.00
USD
Quantity
Web Price
1
$1.12
50
$1.01
200
$0.97
1,000
$0.925
3,000+
$0.90
Product Variant Information section