text.skipToContent text.skipToNavigation

Manufacturer Part #

FIN1031MTCX

FIN1031 Series 400 Mbps 3.3 V LVDS 4-Bit High Speed Differential Driver TSSOP-16

Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 400Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.46
USD
Quantity
Web Price
1
$1.46
50
$1.11
100
$1.06
250
$0.995
500+
$0.95