text.skipToContent text.skipToNavigation

Manufacturer Part #

FIN1049MTCX

FIN1049 Series 3.6 V LVDS Dual Line Driver with Dual Line Receiver - TSSOP-16

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 400Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: 40°C to 85°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The FIN1049MTCX is a dual driver-receiver is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The driver accepts LVTTL inputs and translates them to LVDS outputs

The receiver accepts LVDS inputs and translates them to LVTTL outputs. The LVDS levels have a typical differential output swing of 350mV which provides for low EMI at ultra-low power dissipation even at high frequencies.

The FIN1049 can accept LVPECL inputs for translating from LVPECL to LVDS. The En and Enb inputs are ANDed together to enable/disable the outputs. The enables are common to all four outputs. A single-line driver and single-line receiver function is also available in the FIN1019

Features:

  • Greater than 400 Mbps Data Rate
  • 3.3 V Power Supply Operation
  • Low Power Dissipation
  • Fail-Safe Protection for Open-Circuit Conditions
  • Meets or Exceeds the TIA/EIA-644-A LVDS standard
  • 16-pin TSSOP Package Saves Space
  • Flow-Through Pinout Simplifies PCB Layout
  • Enable/Disable for All Outputs
  • Industrial Operating Temperature Range: -40°C to +85°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,725.00
USD
Quantity
Web Price
2,500
$1.49
5,000
$1.20
7,500+
$1.19
Product Variant Information section