text.skipToContent text.skipToNavigation

Manufacturer Part #

FIN1108MTD

FIN1108 Series 800 Mbps 3.3 V LVDS 8-Port High-Speed Repeater TSSOP-48

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 800Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Features & Applications

The FIN1108MTD is a part of FIN1108 series high speed repeater.It has an operating temperature ranging from -40°C to +85°C and its available in TSSOP-48 package.

This eight-port repeater is designed for high-speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The FIN1108 accepts and outputs LVDS levels with a typical differential output swing of 330 mV, which provides low EMI at ultra-low power dissipation even at high frequencies.

Features:

  • Greater than 800 Mbps data rate
  • 3.3 V power supply operation
  • 3.5 ps maximum random jitter and 135 ps maximum deterministic jitter
  • Wide rail-to-rail common mode range
  • LVDS receiver inputs accept LVPECL, HSTL, and SSTL-2 directly
  • Ultra low power consumption
  • 20 ps typical channel-to-channel skew
  • Power off protection
  • 7.5 kV HBM ESD Protection
  • Meets or exceeds the TIA/EIA-644-A LVDS standard
  • Available in space saving 48-lead TSSOP package
  • Open circuit fail safe protection
  • VBB reference output
  • FIN1108T (RT) features Internal Termination Resistors 

Applications:

  • Media Tablets
  • Mobile Handsets
  • PMP/MP3 Players
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access
Pricing Section
Stock:
0
Minimum Order:
3,800
Multiple Of:
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10,412.00
USD
Quantity
Web Price
38
$3.24
114
$3.03
152
$2.98
380
$2.81
570+
$2.74
Product Variant Information section