text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9113EKA+T

MAX9113 Series 3.6 V 500 Mbps SMT Dual LVDS Line Receiver - SOT-23-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 500Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$13,250.00
USD
Quantity
Web Price
2,500+
$5.30
Product Variant Information section