text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9122EUE+T

MAX9122 Series 3.6 V 500 Mbps Surface Mount Quad LVDS Line Receiver - TSSOP-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1817
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 500Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,150.00
USD
Quantity
Web Price
2,500+
$4.06
Product Variant Information section