text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9174EUB+T

MAX9174: 3.6 V 670 MHz LVDS-to-LVDS and Anything-to-LVDS 1:2 Splitter - Umax-10

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 800Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  UMAX-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$12,950.00
USD
Quantity
Web Price
2,500+
$5.18
Product Variant Information section