text.skipToContent text.skipToNavigation

Manufacturer Part #

PI90LV01TEX

LVDS 660 Mbps 3.3 V Surface Mount Differential Line Driver - SOT-23-5

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 660Mbps
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +105°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,010.00
USD
Quantity
Web Price
3,000
$0.67
6,000
$0.545
9,000
$0.54
12,000+
$0.535
Product Variant Information section