text.skipToContent text.skipToNavigation

Manufacturer Part #

PI90LVT386AE

PI90LVT386 Series 16 Channel 3.3 V 660 Mbps LVDS Receiver - TSSOP-64

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 660Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
56
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$485.52
USD
Quantity
Web Price
1
$9.95
15
$9.00
40
$8.67
150
$8.26
400+
$7.96
Product Variant Information section