text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3160CAP+

MAX3160 Series 10 Mbps 5.5 V RS-232/RS-485/RS-422 Multiprotocol Trans. - SSOP-20

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 3V to 5.5V
Operating Temp Range: 0°C to 70°C
No of TX / RX: 2/2
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
66
Minimum Order:
66
Multiple Of:
66
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$745.80
USD
Quantity
Web Price
66
$11.30
132
$9.65
264
$9.43
330
$9.37
990+
$9.04
Product Variant Information section