text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3171CAI+

+3.3V Multiprotocol 3Tx/3Rx Software-Selectable Control Transceivers

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 64kbps
Supply Voltage: 3.135V to 3.465V
Operating Temp Range: 0°C to 70°C
No of TX / RX: 3/3
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
46
Multiple Of:
46
Total
$424.12
USD
Quantity
Web Price
46+
$9.22
Product Variant Information section