text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32610EFHZ-T7A

0/1 Receiver RS422, RS485 SOT-23-5

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 500kbps
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±16.5kV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$595.00
USD
Quantity
Web Price
250
$2.38
750
$2.00
1,250
$1.97
2,500
$1.94
5,000+
$1.90
Product Variant Information section