text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32740EIAZ-T7A

RS-485 Interface IC Isolated, 40MB, IL 3685-1E half duplex transceiver in 16-pi

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 40Mbps
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
250
Multiple Of:
250
Total
$2,505.00
USD
Quantity
Web Price
250
$10.02
500
$8.20
750
$8.09
1,000+
$8.02
Product Variant Information section