text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL33337EIRZ-T7A

Pb-free Dual 3.3V Multiprotocol Transc, 40 ld 6X6mm QFN, -40C to 85C, 250pc.Reel

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 20Mbps
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$855.00
USD
Quantity
Web Price
250
$3.42
500
$2.82
1,000
$2.76
1,250+
$2.74
Product Variant Information section