text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL41387IRZ

ISL41387 Series 5.5 V 20 Mbps Dual Protocol (RS-232/RS-485) Transceiver - QFN-40

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 20Mbps
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
Total
$1,885.00
USD
Quantity
Web Price
50
$4.53
150
$3.91
500
$3.77
1,000
$3.69
2,000+
$3.62
Product Variant Information section