text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL41387IRZ-T

±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers in QFN-40

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL41387IRZ-T - Technical Attributes
Attributes Table
Data Rate: 20Mbps
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$17,360.00
USD
Quantity
Web Price
4,000+
$4.34
Product Variant Information section