text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL81387IBZ

ISL3138 Series ±15 kV ESD 5 V One Port RS-232/RS-485 Transceiver - SOIC-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: 15kV
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The ISL81387IBZ is a BiCMOS interface IC, configured as either a single RS-422,RS-485 differential transceiver, or as a dual (2 Tx, 2 Rx) RS-232 transceiver.

Features:

  • 5 V Powered, User Selectable RS-232 or RS-485, RS-422 Interface Port (Two RS-232 Transceivers or One RS-485, RS-422 Transceiver)
  • ±15 kV (HBM) ESD Protected Bus Pins (RS-232 or RS-485)
  • Flow-Through Pinouts Simplify Board Layouts
  • Pb-Free (RoHS Compliant)
  • Large (2.7 V) Differential VOUT for Improved Noise Immunity in RS-485, RS-422 Networks
  • Full Failsafe (Open/Short) Rx in RS-485, RS-422 Mode
  • Loopback Mode Facilitates Board Self Test Functions
  • User Selectable RS-485 Data Rates 20 Mbps
    • Slew Rate Limited 460 kbps
    • Slew Rate Limited (ISL41387 Only) 115 kbps
  • Fast RS-232 Data Rate Up to 650 kbps
  • Low Current Shutdown Mode 35 µA
  • QFN Package Saves Board Space (ISL41387 Only)
  • Logic Supply Pin (VL) Eases Operation in Mixed Supply Systems (ISL41387 Only)

Applications:

  • Gaming Applications (e.g., Slot Machines)
  • Single Board Computers
  • Factory Automation
  • Security Networks
  • Industrial/Process Control Networks
  • Level Translators (e.g., RS-232 to RS-422)
  • Point of Sale Equipment
  • Dual Channel RS-485 Interfaces
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
760
Multiple Of:
38
Total
$2,751.20
USD
Quantity
Web Price
38
$4.34
152
$3.72
380
$3.62
950
$3.52
1,520+
$3.47
Product Variant Information section