text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3160EAP+

MAX3160 Series 10Mbps 5.5 V RS-232/RS-485/RS-422 Multiprotocol Trans. - SSOP-20

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
131
Minimum Order:
1
Multiple Of:
1
396
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$17.79
USD
Quantity
Web Price
1
$17.79
5
$16.70
30
$15.57
100
$14.86
300+
$14.23
Product Variant Information section