text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3160ECAP+T

MAX3160 Series 10 Mbps 5.5 V RS-232/RS-485/RS-422 Multiprotocol Trans. -SSOP-20

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 3V to 5.5V
Operating Temp Range: 0°C to 70°C
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$23,580.00
USD
Quantity
Web Price
2,000+
$11.79
Product Variant Information section