text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3160EEAP+

MAX3160 Series 10 Mbps 5.5 V RS-232/RS-485/RS-422 Multiprotocol Trans.- SSOP-20

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
3,726
Factory Lead Time:
6 Weeks
Total
$18.24
USD
Quantity
Web Price
1
$18.24
5
$17.13
30
$15.97
100
$15.23
300+
$14.59
Product Variant Information section