text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3161ECAG+

MAX3161 Series 10 Mbps 5.5 V RS-232/RS-485/RS-422 Multiprotocol Trans. SSOP-24

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2052
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 3V to 5.5V
Operating Temp Range: 0°C to 70°C
Package Style:  SSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52
USA:
52
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$15.40
USD
Quantity
Web Price
1
$15.40
4
$15.06
15
$14.74
25
$14.61
50+
$14.45
Product Variant Information section