text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3161EEAG+

MAX3161 Series 10 Mbps 5.5 V RS-232/RS-485/RS-422 Multiprotocol Trans.- SSOP-24

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  SSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
58
Multiple Of:
58
Total
$1,004.56
USD
Quantity
Web Price
58+
$17.32
Product Variant Information section