text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3162CAI+

MAX3162 Series 10 Mbps 5.5 V RS-232/RS-485/RS-422 Multiprotocol Trans. - SSOP-28

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
Maxim Integrated MAX3162CAI+ - Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 3V to 5.5V
Operating Temp Range: 0°C to 70°C
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
46
Total
$14.58
USD
Quantity
Web Price
1
$14.58
4
$13.47
15
$12.49
25
$12.13
50+
$11.66
Product Variant Information section