text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3162EAI+

MAX3162 Series 10Mbps 5.5 V RS-232/RS-485/RS-422 Multiprotocol Trans. - SSOP-28

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1730
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$17.32
USD
Quantity
Web Price
1
$17.32
5
$16.26
30
$15.16
100
$14.47
300+
$13.86
Product Variant Information section