text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3162EAI+T

MAX3162 Series 10Mbps 5.5V RS-232/RS-485/RS-422 Multiprotocol Trans. - SSOP-28

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$32,260.00
USD
Quantity
Web Price
2,000+
$16.13
Product Variant Information section