text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3162EEAI+

MAX3162 Series 10 Mbps 5.5 V RS-232/RS-485/RS-422 Multiprotocol Trans. -SSOP-28

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
46
Multiple Of:
46
Total
$848.24
USD
Quantity
Web Price
46+
$18.44
Product Variant Information section