text.skipToContent text.skipToNavigation

Manufacturer Part #

SP334CT-L

SP334 Series 10 Mbps 5 V Programmable RS-232/RS-485 Transceiver - SOIC-28

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: 0°C to 70°C
Package Style:  SOIC-28W
Mounting Method: Surface Mount
Features & Applications

The SP334 is a programmable RS-232 and/or RS-485 transceiver IC. The SP334 contains three drivers and five receivers when selected in RS-232 mode; and two drivers and two receivers when selected in RS-485 mode.

The RS-232 transceivers can typically operate at 230kbps while adhering to the RS-232 specifications. The RS-485 transceivers can operate up to 10Mbps while adhering to the RS-485 specifications. The RS-485 drivers can be disabled (High-Z output) by the TXEN enable pin. The RS-232 and RS-485 receiver outputs can be disabled by the RXEN enable pin

Features

  • +5V Only Operation
  • Software Programmable RS-232 or RS-485 Selection
  • Three RS-232 Drivers and Five Receivers in RS-232 Mode
  • Two RS-485 Full-Duplex Transceivers in RS-485 Mode
  • Full Differential Driver Tri-State (Hi-Z) Control
  • Receiver Output Tri-State Control
  • 2Tx/5Rx
Pricing Section
Global Stock:
12
Germany (Online Only):
12
24
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
12
Multiple Of:
27
Total
$126.96
USD
Quantity
Web Price
27
$10.58
81
$9.14
135
$8.98
540
$8.58
810+
$8.46
Product Variant Information section