text.skipToContent text.skipToNavigation

Manufacturer Part #

HIN211EIAZ-T

HIN211 Series 230 kbps 5 V RS-232 Quad Transmitter Quint Receiver - SSOP-28

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1805
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 230kbps
ESD Voltage-Max: 15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 5V
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications
The HIN211EIAZ-T is a RS-232 transmitter and receiver interface circuit with 4 drivers and 5 receivers, available in 28 pin SSOP package.

This device feature a low power shutdown mode to conserve energy in battery powered applications and also provides true TTL/CMOS input compatibility, slew rate-limited output, and 300Ω power-off source impedance.

Features:

  • Pb-Free Plus Anneal Available (RoHS Compliant)
  • High Speed ISDN Compatible . . . . . . . . . . . 230kbits/s
  • ESD Protection for RS-232 I/O Pins to ±15 kV (IEC61000)
  • Meets All RS-232E and V.28 Specifications
  • Requires Only 0.1 μF or Greater External Capacitors
  • Two Receivers Active in Shutdown Mode (HIN213E)
  • Requires Only Single +5V Power Supply
  • Onboard Voltage Doubler/Inverter
  • Low Power Consumption (Typ) . . . . . . . . . . . 5mA
  • Low Power Shutdown Function (Typ) . . . . .. . .1μA
  • Three-State TTL/CMOS Receiver Outputs
  • Multiple Drivers
    • ±10V Output Swing for +5 V Input
    • 300Ω Power-Off Source Impedance
    • Output Current Limiting
    • TTL/CMOS Compatible
  • Multiple Receivers
    • ±30V Input Voltage Range
    • 3kΩ to 7kΩ Input Impedance
    • 0.5V Hysteresis to Improve Noise Rejection

Applications:

  • Any System Requiring High-Speed RS-232 Communications Port
    • Computer Portable, Mainframe, Laptop
    • Peripheral Printers and Terminals
    • Instrumentation, UPS
    • Modems, ISDN Terminal Adaptors
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$2.20
USD
Quantity
Web Price
1
$2.20
50
$1.58
100
$1.49
250
$1.38
500+
$1.30
Product Variant Information section