text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3221ECAZ-T

ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Package Style:  SSOP-16
Mounting Method: Surface Mount
Features & Applications
The ICL3221ECVZ is a single RS-232 transmitter and receiver interface circuit with manual and automatic power down function.

This device provide ±15 kV ESD protection on transmitter outputs and receiver inputs (RS-232 pins) and also feature an automatic power-down function which powers down the on-chip power-supply and driver circuits.

Features:

  • ESD Protection for RS-232 I/O Pins to ±15 kV (IEC61000)
  • Drop in Replacements for MAX3221E, MAX3222E, MAX3223E, MAX3232E, MAX3241E, MAX3243E, SP3243E
  • RS-232 Compatible with VCC = 2.7 V
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3 V
  • Latch-Up Free
  • On-Chip Voltage Converters Require Only Four External 0.1μF Capacitors
  • Manual and Automatic Power-Down Features
  • Guaranteed Mouse Driveability (ICL324xE Only)
  • Receiver Hysteresis For Improved Noise Immunity
  • Guaranteed Minimum Data Rate : 250 kbps
  • Wide Power Supply Range : Single +3 V to +5.5 V
  • Low Supply Current in Power-Down State : 1 μA
  • Pb-Free Available (RoHS Compliant)

Applications:

  • Any System Requiring RS-232 Communication Ports
    • Battery Powered, Hand-Held, and Portable Equipment
    • Laptop Computers, Notebooks, Palmtops
    • Modems, Printers and other Peripherals
    • Digital Cameras
    • Cellular/Mobile Phones
Pricing Section
Stock:
4,450
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.38
USD
Quantity
Web Price
1
$1.38
50
$1.15
100
$1.11
250
$1.06
500+
$1.03