text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3225ECAZ-T

ICL3225 Series 5.5 V 1 Mbps RS-232 Dual Transmitter/Receiver - SSOP-20

Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$2.53
USD
Quantity
Web Price
1
$2.53
50
$1.93
100
$1.84
250
$1.72
500+
$1.64