text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3232EIRZ-T

Pb-Free 3V RS-232 2TX/2RX -40+85 TRANSCEIVER, 16LD 5X5 QFN,

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 2.7V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 0.3mA
No of Terminals: 16
Moisture Sensitivity Level: 2
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
6,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$6,480.00
USD
Quantity
Web Price
6,000+
$1.08
Product Variant Information section