text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1489EESD+T

MAX1489 Series 5.5 V 120 kbps Low-Power RS-232 Line Receiver - SOIC-14

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 120kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Function: Receiver
No. of Receivers: 4
Supply Current: 260µA
Power Dissipation: 695mW
No of Terminals: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,425.00
USD
Quantity
Web Price
2,500+
$1.77
Product Variant Information section