text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX202CSE+T

MAX202 Series 120 kbps 6V Surface Mount RS-232 Transceiver - SOIC-16N

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 120kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: -0.3V to +6V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 15mA
Output Type: CMOS / TTL
Power Dissipation: 696mW
No of Terminals: 16
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,375.00
USD
Quantity
Web Price
2,500+
$2.55
Product Variant Information section