text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX202ESE+T

MAX202 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver- SOIC-16

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1718
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 120kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 8mA
Power Dissipation: 696mW
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$6,000.00
USD
Quantity
Web Price
2,500+
$2.40
Product Variant Information section