text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX203EWP+TG36

MAX203 Series 120 kbps 5 V Surface Mount RS-232 Transceiver - SOIC-20

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 120kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.75V to 5.25V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 8mA
Power Dissipation: 800mW
No of Terminals: 20
Moisture Sensitivity Level: 1
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$5,160.00
USD
Quantity
Web Price
1,000+
$5.16
Product Variant Information section