text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX232ACPE+

MAX232 Series 116 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 116kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 10mA
Output Type: CMOS / TTL
Power Dissipation: 842mW
No of Terminals: 16
Package Style:  PDIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
784
USA:
784
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.44
USD
Quantity
Web Price
1
$6.44
5
$5.98
20
$5.61
50
$5.37
125+
$5.15
Product Variant Information section