text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX232ACSE+T

MAX232 Series 116 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16N

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 116kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 10mA
Output Type: CMOS / TTL
Power Dissipation: 696mW
No of Terminals: 16
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,050.00
USD
Quantity
Web Price
2,500+
$4.02
Product Variant Information section