text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX232CPE+

MAX232 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-16

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 120kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 5mA
Power Dissipation: 842mW
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  PDIP-16
Mounting Method: Through Hole
Pricing Section
Stock:
864
Minimum Order:
1
Multiple Of:
1
1,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$3.58
USD
Quantity
Web Price
1
$3.58
25
$3.23
100
$3.10
300
$2.99
1,250+
$2.86
Product Variant Information section