
Manufacturer Part #
MAX232CSE+T
MAX232 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16N
| |||||||||||
Mfr. Name: | Maxim Integrated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-16N Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Israel]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Data Rate: | 120kbps |
Operating Temp Range: | 0°C to 70°C |
Supply Voltage: | 4.5V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 5mA |
Power Dissipation: | 696mW |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16N |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$4.23
50
$3.23
100
$3.07
250
$2.89
500+
$2.75
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-16N
Mounting Method:
Surface Mount