text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX232CSE+T

MAX232 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16N

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 120kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 5mA
Power Dissipation: 696mW
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$5,500.00
USD
Quantity
Web Price
2,500+
$2.20
Product Variant Information section