text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX232EESE+

MAX232 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16N

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 120kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 10mA
Output Type: CMOS / TTL
Power Dissipation: 696mW
No of Terminals: 16
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Stock:
100
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$230.00
USD
Quantity
Web Price
50
$4.60
150
$3.97
500
$3.83
1,000
$3.76
2,000+
$3.68
Product Variant Information section