text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX233CPP+G36

MAX233 Series 120 kbps 5.25V Through Hole RS-232 Transceiver - PDIP-20

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 120kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.75V to 5.25V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 5mA
Power Dissipation: 440mW
No of Terminals: 20
Moisture Sensitivity Level: 1
Package Style:  PDIP-20
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,601
USA:
4,601
1,260
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.21
USD
Quantity
Web Price
1
$6.21
20
$5.61
75
$5.37
200
$5.20
750+
$4.97
Product Variant Information section