text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX251CSD+T

MAX251 Series Surface Mount RS-232 Transceiver -SOIC-14

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Operating Temp Range: 0°C to 70°C
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 2.5mA
Power Dissipation: 375mW
No of Terminals: 14
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
6 Weeks
Total
$11,650.00
USD
Quantity
Web Price
2,500+
$4.66
Product Variant Information section