text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3180EEUK+T

MAX3180 Series 1.5 Mbps 5.5 V Surface Mount RS-232 Receiver - SOT-23

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1.5Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Function: Receiver
No. of Receivers: 1
Supply Current: 0.5µA
Output Type: CMOS / TTL
Power Dissipation: 571mW
No of Terminals: 5
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,650.00
USD
Quantity
Web Price
2,500+
$1.46
Product Variant Information section