text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3209ECUU+T

MAX3209 Series 460kbps 13.2 V Surface Mount RS-232 Transceiver - TSSOP-38

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 460kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 10.8V to 13.2V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 6
No. of Receivers: 10
Supply Current: 0.5mA
Power Dissipation: 941mW
No of Terminals: 38
Moisture Sensitivity Level: 1
Package Style:  TSSOP-38
Mounting Method: Surface Mount
Pricing Section
Stock:
22,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$7,125.00
USD
Quantity
Web Price
2,500+
$2.85
Product Variant Information section