text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3221CAE+T

MAX3221 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 120kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 0.3mA
Power Dissipation: 571mW
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,460.00
USD
Quantity
Web Price
2,000+
$2.23
Product Variant Information section