text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3221ECTE+

MAX3221 Series 250 kbps 5.5 V Surface Mount RS-232 Transceiver - TQFN-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15V
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1mA
Output Type: CMOS / TTL
Power Dissipation: 1666.7mW
No of Terminals: 16
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
180
Multiple Of:
60
Total
$462.60
USD
Quantity
Web Price
60
$3.18
120
$2.61
180
$2.57
240+
$2.54
Product Variant Information section